Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323F
SC-90, SOD-323F

BZT52C2V7S R9G

DigiKey Part Number
1801-BZT52C2V7SR9GTR-ND - Tape & Reel (TR)
1801-BZT52C2V7SR9GCT-ND - Cut Tape (CT)
1801-BZT52C2V7SR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C2V7S R9G
Description
DIODE ZENER 2.7V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
18 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10800 €1,08 €
1000,06740 €6,74 €
5000,04918 €24,59 €
1.0000,04328 €43,28 €
2.0000,03830 €76,60 €
5.0000,03288 €164,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02953 €295,30 €
20.0000,02670 €534,00 €
30.0000,02526 €757,80 €
50.0000,02364 €1.182,00 €
70.0000,02268 €1.587,60 €
100.0000,02175 €2.175,00 €
250.0000,01970 €4.925,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €