BZT52B22SH RRG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 5.498
Unit Price: 0,15000 €
Datasheet
Zener Diode 22 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B22SH RRG

DigiKey Part Number
1801-BZT52B22SHRRGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B22SH RRG
Description
SOD-323, 200MW, 2%, 22V, ZENER D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03685 €110,55 €
6.0000,03294 €197,64 €
9.0000,03095 €278,55 €
15.0000,02871 €430,65 €
21.0000,02738 €574,98 €
30.0000,02608 €782,40 €
75.0000,02325 €1.743,75 €
150.0000,02149 €3.223,50 €
300.0000,02002 €6.006,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03685 €
Unit Price with VAT:0,04311 €