MFR Recommended

BZD27C130P | |
|---|---|
DigiKey Part Number | 1801-BZD27C130PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C130P |
Description | DIODE ZENER 132.5V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 132.5 V 1 W ±6.41% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.41% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09075 € | 907,50 € |
| 20.000 | 0,08371 € | 1.674,20 € |
| 30.000 | 0,08012 € | 2.403,60 € |
| 50.000 | 0,07609 € | 3.804,50 € |
| 70.000 | 0,07487 € | 5.240,90 € |
| Unit Price without VAT: | 0,09075 € |
|---|---|
| Unit Price with VAT: | 0,10618 € |


