


BZD27C100PWH | |
|---|---|
DigiKey Part Number | BZD27C100PWHTR-ND - Tape & Reel (TR) BZD27C100PWHCT-ND - Cut Tape (CT) BZD27C100PWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C100PWH |
Description | DIODE ZENER 100V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C100PWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,16560 € | 16,56 € |
| 500 | 0,12416 € | 62,08 € |
| 1.000 | 0,11079 € | 110,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07974 € | 797,40 € |
| 20.000 | 0,07339 € | 1.467,80 € |
| 30.000 | 0,07015 € | 2.104,50 € |
| 50.000 | 0,06651 € | 3.325,50 € |
| 70.000 | 0,06436 € | 4.505,20 € |
| 100.000 | 0,06411 € | 6.411,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |


