Similar
Similar
Parametric Equivalent
Parametric Equivalent

BC848AW | |
|---|---|
DigiKey Part Number | 1801-BC848AWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC848AW |
Description | TRANS NPN 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,02331 € | 419,58 € |
| 36.000 | 0,02115 € | 761,40 € |
| 54.000 | 0,02005 € | 1.082,70 € |
| 90.000 | 0,01882 € | 1.693,80 € |
| 126.000 | 0,01809 € | 2.279,34 € |
| 180.000 | 0,01737 € | 3.126,60 € |
| 450.000 | 0,01581 € | 7.114,50 € |
| Unit Price without VAT: | 0,02331 € |
|---|---|
| Unit Price with VAT: | 0,02727 € |






