Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BC817-40H RFG | |
|---|---|
DigiKey Part Number | 1801-BC817-40HRFGTR-ND - Tape & Reel (TR) 1801-BC817-40HRFGCT-ND - Cut Tape (CT) 1801-BC817-40HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40H RFG |
Description | SOT-23, 50V, 0.5A, NPN TRANSISTO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40H RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04640 € | 1,16 € |
| 100 | 0,03900 € | 3,90 € |
| 250 | 0,03536 € | 8,84 € |
| 500 | 0,03318 € | 16,59 € |
| 1.000 | 0,03140 € | 31,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02920 € | 87,60 € |
| 6.000 | 0,02812 € | 168,72 € |
| 9.000 | 0,02758 € | 248,22 € |
| 15.000 | 0,02698 € | 404,70 € |
| 21.000 | 0,02663 € | 559,23 € |
| 30.000 | 0,02629 € | 788,70 € |
| 75.000 | 0,02557 € | 1.917,75 € |
| 150.000 | 0,02513 € | 3.769,50 € |
| 300.000 | 0,02477 € | 7.431,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |









