Direct



BAT54C RF | |
|---|---|
DigiKey Part Number | 1801-BAT54CRFTR-ND - Tape & Reel (TR) 1801-BAT54CRFCT-ND - Cut Tape (CT) 1801-BAT54CRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C RF |
Description | DIODE SCHOTTKY 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54C RF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03289 € | 98,67 € |
| 6.000 | 0,02935 € | 176,10 € |
| 9.000 | 0,02754 € | 247,86 € |
| 15.000 | 0,02550 € | 382,50 € |
| 21.000 | 0,02430 € | 510,30 € |
| 30.000 | 0,02313 € | 693,90 € |
| 75.000 | 0,02055 € | 1.541,25 € |
| 150.000 | 0,01896 € | 2.844,00 € |
| 300.000 | 0,01762 € | 5.286,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |



