Similar

BAS19W RVG | |
|---|---|
DigiKey Part Number | 1801-BAS19WRVGTR-ND - Tape & Reel (TR) 1801-BAS19WRVGCT-ND - Cut Tape (CT) 1801-BAS19WRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19W RVG |
Description | DIODE STANDARD 100V 200MA SOT323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS19W RVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09760 € | 9,76 € |
| 500 | 0,07196 € | 35,98 € |
| 1.000 | 0,06367 € | 63,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05310 € | 159,30 € |
| 6.000 | 0,04776 € | 286,56 € |
| 9.000 | 0,04504 € | 405,36 € |
| 15.000 | 0,04198 € | 629,70 € |
| 21.000 | 0,04017 € | 843,57 € |
| 30.000 | 0,03840 € | 1.152,00 € |
| 75.000 | 0,03453 € | 2.589,75 € |
| 150.000 | 0,03214 € | 4.821,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |


