
1SS355 RRG | |
|---|---|
DigiKey Part Number | 1SS355RRGTR-ND - Tape & Reel (TR) 1SS355RRGCT-ND - Cut Tape (CT) 1SS355RRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS355 RRG |
Description | DIODE STANDARD 80V 150MA SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1SS355 RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 4pF @ 500mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07400 € | 0,74 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,04452 € | 22,26 € |
| 1.000 | 0,03912 € | 39,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02260 € | 67,80 € |
| 6.000 | 0,02152 € | 129,12 € |
| 9.000 | 0,02021 € | 181,89 € |
| 15.000 | 0,02008 € | 301,20 € |
| 21.000 | 0,02000 € | 420,00 € |
| 30.000 | 0,01992 € | 597,60 € |
| 75.000 | 0,01974 € | 1.480,50 € |
| 150.000 | 0,01855 € | 2.782,50 € |
| 300.000 | 0,01833 € | 5.499,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |







