
1N5408GH | |
|---|---|
DigiKey Part Number | 1801-1N5408GHTR-ND - Tape & Reel (TR) 1801-1N5408GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5408GH |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5408GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,17540 € | 17,54 € |
| 500 | 0,13182 € | 65,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,10691 € | 133,64 € |
| 2.500 | 0,08262 € | 206,55 € |
| 3.750 | 0,07622 € | 285,82 € |
| 6.250 | 0,06960 € | 435,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

