32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCBBCNANF-32.000000

DigiKey Part Number
1664-XZCBBCNANF-32.000000TR-ND - Tape & Reel (TR)
1664-XZCBBCNANF-32.000000CT-ND - Cut Tape (CT)
1664-XZCBBCNANF-32.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCBBCNANF-32.000000
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZCBBCNANF-32.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.05x1.65)
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,44100 €4,41 €
250,41600 €10,40 €
500,39920 €19,96 €
1000,38260 €38,26 €
2500,36184 €90,46 €
5000,34688 €173,44 €
1.0000,33252 €332,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31099 €932,97 €
6.0000,29813 €1.788,78 €
9.0000,29086 €2.617,74 €
15.0000,28196 €4.229,40 €
21.0000,27625 €5.801,25 €
30.0000,27033 €8.109,90 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,59670 €