Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OTJMDLVANY-100.000000 | |
|---|---|
DigiKey Part Number | 1664-OTJMDLVANY-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | OTJMDLVANY-100.000000 |
Description | XTAL OSC XO 100MHZ 2.5V LVDS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,01940 € | 200,97 € |
| Unit Price without VAT: | 4,01940 € |
|---|---|
| Unit Price with VAT: | 4,70270 € |



