Parametric Equivalent
Parametric Equivalent

NA-10M-6896 | |
|---|---|
DigiKey Part Number | NA-10M-6896-ND |
Manufacturer | |
Manufacturer Product Number | NA-10M-6896 |
Description | XTAL OSC OCXO 10.0000MHZ SNWV TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO Sine Wave Oscillator 12V 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 12V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 500mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.750", 19.05mm), 5 Leads | |
Size / Dimension | 1.015" L x 1.015" W (25.78mm x 25.78mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 625,01000 € | 3.125,05 € |
| Unit Price without VAT: | 625,01000 € |
|---|---|
| Unit Price with VAT: | 731,26170 € |


