120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCM 1005KF-121T01

DigiKey Part Number
4816-FCM1005KF-121T01TR-ND - Tape & Reel (TR)
4816-FCM1005KF-121T01CT-ND - Cut Tape (CT)
4816-FCM1005KF-121T01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCM 1005KF-121T01
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
250,02120 €0,53 €
500,01920 €0,96 €
1000,01740 €1,74 €
2500,01500 €3,75 €
5000,01342 €6,71 €
1.0000,01195 €11,95 €
5.0000,00895 €44,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00781 €78,10 €
20.0000,00675 €135,00 €
30.0000,00645 €193,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €