
APO 322523NV-220M | |
|---|---|
DigiKey Part Number | 4816-APO322523NV-220MTR-ND - Tape & Reel (TR) 4816-APO322523NV-220MCT-ND - Cut Tape (CT) 4816-APO322523NV-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APO 322523NV-220M |
Description | FIXED IND 22UH 550MA 620 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 550 mA 620mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 620mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 400mA | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,02100 € | 10,21 € |
| 100 | 0,82220 € | 82,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,64093 € | 961,39 € |
| 3.000 | 0,60190 € | 1.805,70 € |
| 4.500 | 0,58028 € | 2.611,26 € |
| 7.500 | 0,55425 € | 4.156,88 € |
| 10.500 | 0,53780 € | 5.646,90 € |
| 15.000 | 0,53544 € | 8.031,60 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |

