
TS7423L | |
|---|---|
DigiKey Part Number | 2713-TS7423LTR-ND - Tape & Reel (TR) 2713-TS7423LCT-ND - Cut Tape (CT) 2713-TS7423LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS7423L |
Description | RF SWITCH SPDT 1MHZ-6GHZ 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SPDT 50Ohm 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TS7423L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, LTE | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 1MHz ~ 3GHz | |
Isolation | 44dB | |
Insertion Loss | 0.30dB | |
Test Frequency | 800MHz | |
P1dB | 46dBm | |
IIP3 | 74dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,30000 € | 33,30 € |
| 10 | 29,12500 € | 291,25 € |
| 25 | 27,68080 € | 692,02 € |
| 100 | 25,70180 € | 2.570,18 € |
| 250 | 24,51868 € | 6.129,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 17,26579 € | 51.797,37 € |
| Unit Price without VAT: | 33,30000 € |
|---|---|
| Unit Price with VAT: | 38,96100 € |







