
XL25W-TO220-20-14-1 | |
|---|---|
DigiKey Part Number | 1168-XL25W-TO220-20-14-1-ND |
Manufacturer | |
Manufacturer Product Number | XL25W-TO220-20-14-1 |
Description | CERAMIC HEAT SPREADER 20X14MM WH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Ceramic Heat Spreader |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Spreader | |
Package Cooled | ||
Attachment Method | Thermal Tape | |
Shape | Rectangular | |
Length | 0.787" (20.00mm) | |
Width | 0.551" (14.00mm) | |
Diameter | - | |
Fin Height | 0.039" (1.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,32960 € | 8,24 € |
| 50 | 0,31760 € | 15,88 € |
| 100 | 0,30620 € | 30,62 € |
| 250 | 0,29164 € | 72,91 € |
| 500 | 0,28110 € | 140,55 € |
| 1.000 | 0,27095 € | 270,95 € |
| 5.000 | 0,24873 € | 1.243,65 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |






