Thermal Silicone Putty 1 kg Container
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Silicone Putty 1 kg Container

TG4040-D-1000

DigiKey Part Number
1168-TG4040-D-1000-ND
Manufacturer
Manufacturer Product Number
TG4040-D-1000
Description
THERMAL SILICONE PUTTY 1KG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Silicone Putty 1 kg Container
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Type
Silicone Putty
Size / Dimension
1 kg Container
Usable Temperature Range
-58°F ~ 356°F (-50°C ~ 180°C)
Color
Blue
Thermal Conductivity
3.00W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1248,21000 €248,21 €
10232,87700 €2.328,77 €
Manufacturers Standard Package
Unit Price without VAT:248,21000 €
Unit Price with VAT:290,40570 €