
TG-A6200F-150-150-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200F-150-150-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200F-150-150-1.5 |
Description | THERM PAD 150MMX150MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0591" (1.500mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Active | Color Blue |
Usage Multi | Thermal Conductivity 5.0W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
Outline 150.00mm x 150.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,52000 € | 32,52 € |
| 10 | 28,77800 € | 287,78 € |
| 25 | 27,40960 € | 685,24 € |
| 50 | 27,04660 € | 1.352,33 € |
| Unit Price without VAT: | 32,52000 € |
|---|---|
| Unit Price with VAT: | 38,04840 € |


