
TG-A6200-30-30-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-30-30-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-30-30-5.0 |
Description | THERM PAD 30MMX30MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 30.00mm x 30.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 30.00mm x 30.00mm |
Manufacturer t-Global Technology | Thickness 0.197" (5.00mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Blue |
Usage Multi | Thermal Conductivity 6.2W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 4,18700 € | 41,87 € |
| 25 | 3,98800 € | 99,70 € |
| 50 | 3,84400 € | 192,20 € |
| 100 | 3,70510 € | 370,51 € |
| 250 | 3,52880 € | 882,20 € |
| 500 | 3,50728 € | 1.753,64 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,53410 € |




