
TG-A6200-24.2-24.2-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-24.2-24.2-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-24.2-24.2-1.0 |
Description | THERM PAD 24.2MMX24.2MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 24.20mm x 24.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 24.20mm x 24.20mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,77800 € | 19,45 € |
| 50 | 0,75000 € | 37,50 € |
| 100 | 0,72280 € | 72,28 € |
| 250 | 0,68852 € | 172,13 € |
| 500 | 0,66362 € | 331,81 € |
| 1.000 | 0,63962 € | 639,62 € |
| 5.000 | 0,62019 € | 3.100,95 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |


