
TG-A4500F-150-150-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500F-150-150-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500F-150-150-1.0 |
Description | THERM PAD 150MMX150MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 150.00mm x 150.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0394" (1.000mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Active | Color Purple |
Usage Multi | Thermal Conductivity 4.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
Outline 150.00mm x 150.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| 10 | 15,01600 € | 150,16 € |
| 25 | 14,30200 € | 357,55 € |
| 50 | 13,78460 € | 689,23 € |
| 100 | 13,57440 € | 1.357,44 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 19,84320 € |






