
TG-A4500-10-10-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-10-10-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-10-10-1.0 |
Description | THERM PAD 10MMX10MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 10.00mm x 10.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 10.00mm x 10.00mm |
Manufacturer t-Global Technology | Thickness 0.0394" (1.000mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Purple |
Usage Multi | Thermal Conductivity 4.5W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08790 € | 8,79 € |
| 250 | 0,08368 € | 20,92 € |
| 500 | 0,08068 € | 40,34 € |
| 1.000 | 0,07777 € | 77,77 € |
| 5.000 | 0,07141 € | 357,05 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |



