
TG-A38KX-285-190-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A38KX-285-190-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-285-190-2.0 |
Description | THERM PAD 285MMX190MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 285.00mm x 190.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 285.00mm x 190.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,65000 € | 40,65 € |
| 10 | 35,97700 € | 359,77 € |
| 25 | 34,26520 € | 856,63 € |
| 50 | 33,02400 € | 1.651,20 € |
| 100 | 31,82570 € | 3.182,57 € |
| 250 | 30,30600 € | 7.576,50 € |
| Unit Price without VAT: | 40,65000 € |
|---|---|
| Unit Price with VAT: | 47,56050 € |




