
TG-A3500-15-15-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-15-15-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-15-15-0.5 |
Description | THERM PAD 15MMX15MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08900 € | 8,90 € |
| 250 | 0,08476 € | 21,19 € |
| 500 | 0,08170 € | 40,85 € |
| 1.000 | 0,07875 € | 78,75 € |
| 5.000 | 0,07230 € | 361,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |



