
TG-A2200-540-270-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-540-270-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-540-270-1.0 |
Description | THERMAL PAD 540X270MM GREY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 540.00mm x 270.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangular | |
Outline | 540.00mm x 270.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,04000 € | 84,04 € |
| 10 | 74,35600 € | 743,56 € |
| 25 | 70,81480 € | 1.770,37 € |
| 50 | 68,24540 € | 3.412,27 € |
| 100 | 65,76580 € | 6.576,58 € |
| Unit Price without VAT: | 84,04000 € |
|---|---|
| Unit Price with VAT: | 98,32680 € |


