
TG-A2200-540-270-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-540-270-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-540-270-0.5 |
Description | THERMAL PAD 540X270MM GREY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 540.00mm x 270.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangular | |
Outline | 540.00mm x 270.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,76000 € | 66,76 € |
| 10 | 59,07400 € | 590,74 € |
| 25 | 56,26160 € | 1.406,54 € |
| 50 | 54,22080 € | 2.711,04 € |
| 100 | 52,25170 € | 5.225,17 € |
| Unit Price without VAT: | 66,76000 € |
|---|---|
| Unit Price with VAT: | 78,10920 € |


