
TG-A2200-40-40-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-40-40-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-40-40-1.5 |
Description | THERM PAD 40X40MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 40.00mm x 40.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,49600 € | 14,96 € |
| 25 | 1,42480 € | 35,62 € |
| 50 | 1,37320 € | 68,66 € |
| 100 | 1,32370 € | 132,37 € |
| 250 | 1,26084 € | 315,21 € |
| 500 | 1,21520 € | 607,60 € |
| 1.000 | 1,17120 € | 1.171,20 € |
| 5.000 | 1,07492 € | 5.374,60 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |


