
TG-A1660-30-30-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1660-30-30-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-30-30-0.5 |
Description | THERM PAD 30MMX30MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Category | Outline 30.00mm x 30.00mm |
Manufacturer t-Global Technology | Thickness 0.0197" (0.500mm) |
Series | Material Silicone |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 16.6W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,26300 € | 32,63 € |
| 25 | 3,10800 € | 77,70 € |
| 50 | 2,99560 € | 149,78 € |
| 100 | 2,88720 € | 288,72 € |
| 250 | 2,74992 € | 687,48 € |
| 500 | 2,69268 € | 1.346,34 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,31730 € |




