
TG-A1450-5-5-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-5-5-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-5-5-1.0 |
Description | THERM PAD 5X5MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 5.00mm x 5.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,11910 € | 11,91 € |
| 250 | 0,11344 € | 28,36 € |
| 500 | 0,10934 € | 54,67 € |
| 1.000 | 0,10539 € | 105,39 € |
| 5.000 | 0,09675 € | 483,75 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |


