
TG-A1450-25-25-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-25-25-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-25-25-1.0 |
Description | THERM PAD 25MMX25MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Category | Outline 25.00mm x 25.00mm |
Manufacturer t-Global Technology | Thickness 0.0394" (1.000mm) |
Series | Material Silicone |
Packaging Bulk | Color Red |
Part Status Active | Thermal Conductivity 14.5W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,80100 € | 28,01 € |
| 25 | 2,66840 € | 66,71 € |
| 50 | 2,57180 € | 128,59 € |
| 100 | 2,47890 € | 247,89 € |
| 250 | 2,36104 € | 590,26 € |
| 500 | 2,29096 € | 1.145,48 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,69720 € |


