
TG-A1250-25-25-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-25-25-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-25-25-4.0 |
Description | THERM PAD 25MMX25MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 4,52700 € | 45,27 € |
| 25 | 4,31160 € | 107,79 € |
| 50 | 4,15600 € | 207,80 € |
| 100 | 4,00570 € | 400,57 € |
| 250 | 3,81512 € | 953,78 € |
| 500 | 3,67688 € | 1.838,44 € |
| 1.000 | 3,54348 € | 3.543,48 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 5,97870 € |


