
GT10D-46-44.5-0.25-1A | |
|---|---|
DigiKey Part Number | 1168-GT10D-46-44.5-0.25-1A-ND |
Manufacturer | |
Manufacturer Product Number | GT10D-46-44.5-0.25-1A |
Description | THERMAL PAD 46X44.5MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 46.00mm x 44.50mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangular | |
Outline | 46.00mm x 44.50mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,56400 € | 14,10 € |
| 50 | 0,54340 € | 27,17 € |
| 100 | 0,52380 € | 52,38 € |
| 250 | 0,49900 € | 124,75 € |
| 500 | 0,48098 € | 240,49 € |
| 1.000 | 0,46357 € | 463,57 € |
| 5.000 | 0,42552 € | 2.127,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |


