

DC0011/15-TI900-0.12-2A | |
|---|---|
DigiKey Part Number | 1168-1813-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/15-TI900-0.12-2A |
Description | THERM PAD 21.84MMX18.79MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 21.84mm x 18.79mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.84mm x 18.79mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Viscose | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,70633 € | 211,90 € |
| Unit Price without VAT: | 0,70633 € |
|---|---|
| Unit Price with VAT: | 0,82641 € |

