

DC0001/05-TG-A482K-0.1-0 | |
|---|---|
DigiKey Part Number | 1168-DC0001/05-TG-A482K-0.1-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0001/05-TG-A482K-0.1-0 |
Description | THERM PAD 41.91X28.96MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 41.91mm x 28.96mm Rhombus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | TO-3 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rhombus | |
Outline | 41.91mm x 28.96mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,95100 € | 9,51 € |
| 25 | 0,90600 € | 22,65 € |
| 50 | 0,87360 € | 43,68 € |
| 100 | 0,84200 € | 84,20 € |
| 250 | 0,80204 € | 200,51 € |
| 500 | 0,77302 € | 386,51 € |
| 1.000 | 0,74504 € | 745,04 € |
| 5.000 | 0,68384 € | 3.419,20 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |

