
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,06000 € | 383,06 € |
| Unit Price without VAT: | 383,06000 € |
|---|---|
| Unit Price with VAT: | 448,18020 € |











