
MT389 | |
|---|---|
DigiKey Part Number | MT389-ND |
Manufacturer | |
Manufacturer Product Number | MT389 |
Description | CONN JACK TWIN STEREO PNL MNT |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Twin Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack, Twin | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.252" (6.40mm) | |
Number of Positions/Contacts | 2 Sets of 3 Conductors, 6 Contacts | |
Internal Switch(s) | 2 Sets of Two Switches | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Grounding Tab | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | Steel | |
Body Color | Silver | |
Includes | - | |
Housing Material | - | |
Contact Material | Palladium (Pd) | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |

