3 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP7L3M10C

DigiKey Part Number
137-EP7L3M10C-ND
Manufacturer
Manufacturer Product Number
EP7L3M10C
Description
EP7 SERIES CONNECTORS, CABLE-TO-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
B
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP66/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC/DC
Cable Opening
0.600" ~ 0.700" (15.24mm ~ 17.78mm)
Operating Temperature
-40°C ~ 135°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,13000 €24,13 €
1020,50600 €205,06 €
2519,22160 €480,54 €
5018,30460 €915,23 €
10017,43150 €1.743,15 €
25016,34144 €4.085,36 €
50015,56250 €7.781,25 €
Manufacturers Standard Package
Unit Price without VAT:24,13000 €
Unit Price with VAT:28,23210 €