
SFSD128GL2AM1TO-I-7G-2A1-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD128GL2AM1TO-I-7G-2A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD128GL2AM1TO-I-7G-2A1-STD |
Description | MEM CD SDHC SDXC 128GB 10UHS TLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 128GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,37000 € | 74,37 € |
| Unit Price without VAT: | 74,37000 € |
|---|---|
| Unit Price with VAT: | 87,01290 € |

