SFSD1024L1BN2TO-I-ME-161-STD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 3
Unit Price: 50,52000 €
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 1.240
Unit Price: 20,29000 €
Datasheet
SFSD1024L1BN2TO-I-ME-161-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD1024L1BN2TO-I-ME-161-STD

DigiKey Part Number
1052-1172-ND
Manufacturer
Manufacturer Product Number
SFSD1024L1BN2TO-I-ME-161-STD
Description
MEMORY CARD SD 1GB CLASS 6 SLC
Customer Reference
Detailed Description
Memory Card SD™ 1GB Class 6 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
SD™
Memory Size
1GB
Speed
Class 6
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes