SFSD064GN1AM1TO-I-6F-2A1-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 1
Unit Price: 130,20000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 3
Unit Price: 43,33000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 3
Unit Price: 44,79000 €
Datasheet
Memory Card SDHC™, SDXC™ 64GB Class 10, UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD064GN1AM1TO-I-6F-2A1-STD

DigiKey Part Number
1052-SFSD064GN1AM1TO-I-6F-2A1-STD-ND
Manufacturer
Manufacturer Product Number
SFSD064GN1AM1TO-I-6F-2A1-STD
Description
MEM CD SDHC SDXC 64GB 10UHS 1TLC
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 64GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Memory Type
SDHC™, SDXC™
Memory Size
64GB
Speed
Class 10, UHS Class 1
Technology
TLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes