SFSD016GL3BM1TO-I-LF-2CP-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 1
Unit Price: 54,66000 €
Datasheet
Memory Card SDHC™ 16GB Class 10, UHS Class 1 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD016GL3BM1TO-I-LF-2CP-STD

DigiKey Part Number
1052-1253-ND
Manufacturer
Manufacturer Product Number
SFSD016GL3BM1TO-I-LF-2CP-STD
Description
MEM CARD SDHC 16GB 10 UHS 1 PSLC
Customer Reference
Detailed Description
Memory Card SDHC™ 16GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
SDHC™
Memory Size
16GB
Speed
Class 10, UHS Class 1
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes