SFSD004GL2AM1TO-E-5E-24P-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: 132,57000 €
Datasheet

Parametric Equivalent


Delkin Devices, Inc.
In Stock: 77
Unit Price: 65,97000 €
Datasheet
New at DigiKey
Memory Card SD™ 4GB Class 10, UHS Class 1 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD004GL2AM1TO-E-5E-24P-STD

DigiKey Part Number
1052-SFSD004GL2AM1TO-E-5E-24P-STD-ND
Manufacturer
Manufacturer Product Number
SFSD004GL2AM1TO-E-5E-24P-STD
Description
INDUSTRIAL SD CARD, S-56, 4 GB,
Customer Reference
Detailed Description
Memory Card SD™ 4GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Type
SD™
Memory Size
4GB
Speed
Class 10, UHS Class 1
Technology
pSLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes