


SFSA120GS2AK1TB-C-EB-21E-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA120GS2AK1TB-C-EB-21E-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA120GS2AK1TB-C-EB-21E-STD |
Description | SSD 120GB 2.5" TLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 565MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 69.90mm x 100.00mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,19000 € | 277,19 € |
| 10 | 255,00700 € | 2.550,07 € |
| 25 | 246,48200 € | 6.162,05 € |
| Unit Price without VAT: | 277,19000 € |
|---|---|
| Unit Price with VAT: | 324,31230 € |

