Image for SFSA120GM2AK1TB-I-EB-51G-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA120GM2AK1TB-I-EB-51G-STD

DigiKey Part Number
1052-SFSA120GM2AK1TB-I-EB-51G-STD-ND
Manufacturer
Manufacturer Product Number
SFSA120GM2AK1TB-I-EB-51G-STD
Description
SSD 120GB M.2 PCIE TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III M.2 Module, PCIe 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Size
120GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module, PCIe
Speed - Read
560MB/s
Speed - Write
500MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.58mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1319,02000 €319,02 €
10293,42100 €2.934,21 €
25283,59680 €7.089,92 €
Manufacturers Standard Package
Unit Price without VAT:319,02000 €
Unit Price with VAT:373,25340 €