
SFEM020GB2ED1TO-I-6F-11P-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM020GB2ED1TO-I-6F-11P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM020GB2ED1TO-I-6F-11P-STD |
Description | IC FLASH 160GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 160Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 20G x 8 |
Mfr | Memory Interface eMMC |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-BGA (11.5x13) |
Technology FLASH - NAND (pSLC) | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFEM020GB2ED1TB-I-CE-11P-STD | Swissbit | 0 | 1052-SFEM020GB2ED1TB-I-CE-11P-STD-ND | 128,36000 € | MFR Recommended |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,19000 € | 104,19 € |
| 10 | 96,06900 € | 960,69 € |
| Unit Price without VAT: | 104,19000 € |
|---|---|
| Unit Price with VAT: | 121,90230 € |

