MFR Recommended

SFEM005GB2ED1TO-A-5E-11P-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM005GB2ED1TO-A-5E-11P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM005GB2ED1TO-A-5E-11P-STD |
Description | IC FLASH 40GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 40Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 5G x 8 |
Mfr | Memory Interface eMMC |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (pSLC) | Supplier Device Package 153-BGA (11.5x13) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFEM020GB2ED1TB-A-CE-11P-STD | Swissbit | 0 | 1052-SFEM020GB2ED1TB-A-CE-11P-STD-ND | 140,11000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,04000 € | 13,04 € |
| 10 | 12,06900 € | 120,69 € |
| 25 | 11,90520 € | 297,63 € |
| 40 | 11,75575 € | 470,23 € |
| 80 | 10,58125 € | 846,50 € |
| Unit Price without VAT: | 13,04000 € |
|---|---|
| Unit Price with VAT: | 15,25680 € |


