Similar

Category | Memory Type CFast |
Manufacturer Swissbit | Memory Size 128GB |
Series | Technology pSLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFCA120GH3AA2TO-I-HC-226-STD | Swissbit | 1 | 1052-SFCA120GH3AA2TO-I-HC-226-STD-ND | 790,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,05000 € | 408,05 € |
| 10 | 375,14100 € | 3.751,41 € |
| Unit Price without VAT: | 408,05000 € |
|---|---|
| Unit Price with VAT: | 477,41850 € |



