Similar

SFCA032GH3AA2TO-I-QC-226-STD | |
|---|---|
DigiKey Part Number | 1052-SFCA032GH3AA2TO-I-QC-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCA032GH3AA2TO-I-QC-226-STD |
Description | MEMORY CARD CFAST 32GB SLC |
Customer Reference | |
Detailed Description | Memory Card CFast 32GB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Memory Type | CFast | |
Memory Size | 32GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,26000 € | 487,26 € |
| Unit Price without VAT: | 487,26000 € |
|---|---|
| Unit Price with VAT: | 570,09420 € |


