
S631E | |
|---|---|
DigiKey Part Number | 232-1182-ND |
Manufacturer | |
Manufacturer Product Number | S631E |
Description | PLIER LONG NOSE SER HEAVY DUTY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose 7.53" (191.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | - | |
Features | Ergonomic | |
Length | 7.53" (191.3mm) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,40000 € | 79,40 € |
| 6 | 72,96000 € | 437,76 € |
| 12 | 70,61417 € | 847,37 € |
| 30 | 67,63133 € | 2.028,94 € |
| Unit Price without VAT: | 79,40000 € |
|---|---|
| Unit Price with VAT: | 92,89800 € |

